VISHAY RE115L1D501
| Manufacturer | |
| MPN | RE115L1D501 |
| LCSC Part # | C3825048 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0mm~25mm Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Linear Range | 0mm~25mm | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
115L is an easy-to-install, rugged, high-precision industrial linear motion sensor.
Features
AI Translation
- Measurement range 25mm to 1000mm
- High accuracy, from ±1% down to ±0.025%
- Excellent repeatability
- Essentially infinite resolution
- Insensitive to temperature variations
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 342.6868 | $ 342.69 |
| 200+ | $ 320.8439 | $ 64168.78 |
| 500+ | $ 309.5682 | $ 154784.10 |
| 1,000+ | $ 303.9967 | $ 303996.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Linear Range | 0mm~25mm | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
115L is an easy-to-install, rugged, high-precision industrial linear motion sensor.
Features
AI Translation
- Measurement range 25mm to 1000mm
- High accuracy, from ±1% down to ±0.025%
- Excellent repeatability
- Essentially infinite resolution
- Insensitive to temperature variations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

