LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RE115L8A103 product image
Images for reference only

VISHAY RE115L8A103RoHS

Manufacturer
MPN
RE115L8A103
LCSC Part #
C3824843
Packaging
-
Customer #
Key Attributes
0mm~200mm Angle, Linear Position Measuring RoHS
Datasheetpdf iconVISHAY RE115L8A103
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 493.4092$ 493.41
200+$ 461.9584$ 92391.68
500+$ 445.7249$ 222862.45
1,000+$ 437.7025$ 437702.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerVISHAY
Packaging-
Linear Range0mm~200mm
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

115L is an easy-to-install, rugged, high-precision industrial linear motion sensor.

Features

AI Translation
  • Measurement range 25mm to 1000mm
  • High accuracy, from ±1% down to ±0.025%
  • Excellent repeatability
  • Essentially infinite resolution
  • Insensitive to temperature variations