LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL59832IRZ product image
Images for reference only

RENESAS ISL59832IRZRoHS

Manufacturer
MPN
ISL59832IRZ
LCSC Part #
C3824513
Packaging
QFN-16(4x4)
Customer #
Key Attributes
3uA 9MHz 2 4 QFN-16(4x4) Video Amps and Modules RoHS
Datasheetpdf iconRENESAS ISL59832IRZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.053$ 5.05
200+$ 1.9561$ 391.22
500+$ 1.8864$ 943.20
1,000+$ 1.8531$ 1853.10
Standard Packaging90/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules
ManufacturerRENESAS
PackagingQFN-16(4x4)
Differential Gain0.45%
FeaturesAnti-aliasing / reconstruction filter;DC clamp / DC restore;Enable/shutdown function
Operating Temperature-40℃~+85℃
Ib - Input Bias Current3uA
-3dB Bandwidth9MHz
Number of Channels2
Filter Order4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

The ISL59832 is a dual channel, single supply video driver with reconstruction filter and charge pump. It is designed to drive SDTV displays with S-Video (Y/C) signals. It operates on a single supply (3.0V to 3.6V) and generates its own negative supply (-1.5V) using a regulated charge pump. Input signals can be AC- or DC-coupled. When AC-coupled, the sync tip clamp sets the blank level to ground at the output of Channel 1 thus ensuring that the sync-tip voltage level is set to approximately -300mV at the back-termination resistor of a standard video load. Channel 1 also has a sync detector whose output is available at SYNC_OUT pin. In a typical application where the luma is connected to Channel 1, and chrominance is connected to Channel 2, SYNC_IN is connected to SYNC_OUT thus providing timing to Channel 2. Channel 2 has a keyed clamp which sets the output to ground when SYNC_IN is driven to the logic high state. The ISL59832 is capable of driving two DC- or AC-coupled standard video loads. The ISL59832 features a 4th order Butterworth reconstruction filter that provides a 9MHz nominal -3dB frequency and 40dB of attenuation at 27MHz. Nominal operational current is 31mA. When powered down, the device draws 1μA maximum supply current. The ISL59832 is available in 16 Ld TQFN package.

Features

AI Translation
  • 3.3V Nominal Supply, Operates Down to 3.0V
  • DC-Coupled Outputs
  • Inputs can be AC- or DC-Coupled
  • Eliminates the Need for Large Output Coupling Capacitors
  • Integrated Sync Tip Clamp sets Backporch to Ground at the Output For Channel 1 for 1VP-P Standard Video Signal
  • Integrated Keyed Clamp Puts Channel 2 Output to Ground During Sync
  • Each Output Drives 2 Standard Video Loads
  • Response Flat to 5MHz, with 40dB Attenuation at 27MHz
  • Pb-Free (RoHS compliant)

Applications

AI Translation
  • Set Top Box Receiver
  • Television
  • DVD Player