LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADD8704ACPZ-R2 product image
Images for reference only

ADI ADD8704ACPZ-R2RoHS

Manufacturer
MPN
ADD8704ACPZ-R2
LCSC Part #
C3824508
Packaging
LFCSP-16(4x4)
Customer #
Key Attributes
200nA 6V/us Four channels 6.8MHz LFCSP-16(4x4) Video Amps and Modules RoHS
Datasheetpdf iconADI ADD8704ACPZ-R2

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules
ManufacturerADI
PackagingLFCSP-16(4x4)
FeaturesInput buffer;ESD protection
Operating Temperature-40℃~+85℃
Ib - Input Bias Current200nA
Slew Rate6V/us
Number of ChannelsFour channels
-3dB Bandwidth6.8MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The ADD8704 is a single-supply quad operational amplifier that has been optimized for today’s low cost TFT LCD notebook and monitor panels. Output channels A and D swing to the rail for use as end-point gamma references. Output channels B and C provide high continuous and peak current drive for use as VCOM or repair amplifiers; they can also be used as midpoint gamma references. All four amplifiers have excellent transient response and have high slew rate and capacitive load drive capability. The ADD8704 is specified over the -40°C to +85°C temperature range and is available in either a 14-lead TSSOP or a 16-lead LFCSP package for thin, portable applications.

Features

AI Translation
  • Single-supply operation: 4.5 V to 16.5 V
  • Upper/lower buffers swing to VDD/GND
  • Continuous output current: 35 mA
  • VCOM peak output current: 250 mA
  • Offset voltage: 15 mV
  • Slew rate: 6 V/µs
  • Unity gain stable with large capacitive loads
  • Supply current: 700 µA per amplifier
  • Drop-in replacement for EL5420

Applications

AI Translation
  • TFT LCD monitor panels
  • TFT LCD notebook panels
  • Communications equipment
  • Portable instrumentation
  • Electronic games
Not available now