LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ELANTEC EL1881CN product image
Images for reference only

ELANTEC EL1881CN

Manufacturer
MPN
EL1881CN
LCSC Part #
C3823929
Packaging
PDIP-8
Customer #
Key Attributes
5V PDIP-8 Video Processing
Datasheetpdf iconELANTEC EL1881CN
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerELANTEC
PackagingPDIP-8
Data Rate-
Interface-
Voltage - Supply5V
FeaturesVideo format detection
Operating Temperature-40℃~+85℃
Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The EL1881C video sync separator extracts sync timing information from both standard and non-standard video input. It provides composite sync, vertical sync, burst/back porch tining, and odd/even field detection. Fixed 70mV sync tip slicing provides sync edge detection when the video input level is between 0.5V_P-P and 2V_P-P (sync tip amplitude 143mV to 572mV). A single external resistor sets all internal timing to adjust for various video standards. The composite sync output follows video in sync pulses and a vertical sync pulse is output on the rising edge of the first vertical serraticn following the vertical pre-equalizing string. For non-standard vertical inputs, a default vertical pulse is output when the vertical signal stays low for longer than the vertical sync default delay time. The odd/even output indicates field polarity detected during the vertical blanking interval. The EL1881C is plug-in compatible with the industry-standard LM1881 and can be substituted for that part in 5V applications with lower required supply current. The EL1881C is available in the 8-pin PDIP and SO packages and is specified for operation over the full -40°C to +85°C temperature range.

Features

AI Translation
  • NTSC, PAL, SECAM, non-standard video sync separation
  • Fixed 70mV slicing of video input levels from 0.5V_P-P to 2V_P-P
  • Low supply current - 1.5mA typ.
  • Single +5V supply
  • Composite, vertical sync output
  • Odd/even field output
  • Burst/back porch output
  • Available in 8-pin PDIP and SO packages

Applications

AI Translation
  • Video amplifiers
  • PCMCIA applications
  • A/D drivers
  • Line drivers
  • Portable computers
  • High-speed communications
  • RGB applications
  • Broadcast equipment
  • Active filtering