CIT Relay and Switch VM3SBGF1803L03
| Manufacturer | |
| Mfr. Part # | VM3SBGF1803L03 |
| LCSC Part # | C3823840 |
| Package | - |
| Customer # | |
| Description | 36V Side Rotation, Adjustable Lever 1,000,000 cycles SPST-NC 125V Limit Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | CIT Relay and Switch | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.6029 | $ 11.60 |
200+ | $ 4.4909 | $ 898.18 |
500+ | $ 4.3333 | $ 2166.65 |
1,000+ | $ 4.2545 | $ 4254.50 |
Standard Packaging 30/Full
Box | ||