Honeywell BXA3K
| Manufacturer | |
| MPN | BXA3K |
| LCSC Part # | C3823786 |
| Packaging | - |
| Customer # | |
| Key Attributes | 120V SPDT 120V Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Termination Style | PC Pin | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage Rating | 120V | |
| Current Rating | 800mA;10A | |
| Operating Life | - | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 120V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 267.6668 | $ 267.67 |
| 200+ | $ 103.5846 | $ 20716.92 |
| 500+ | $ 99.944 | $ 49972.00 |
| 1,000+ | $ 98.145 | $ 98145.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

