Crouzet X0204385
| Manufacturer | |
| Mfr. Part # | X0204385 |
| LCSC Part # | C3823712 |
| Package | Through Hole |
| Customer # | |
| Description | 6A Side Rotation, Adjustable Roller 10,000,000 Cycles SPDT 250V Through Hole Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.8075 | $ 10.81 |
200+ | $ 4.1833 | $ 836.66 |
750+ | $ 4.0364 | $ 3027.30 |
1,500+ | $ 3.9636 | $ 5945.40 |
Standard Packaging 750/Full
Bag | ||