OMRON D2LS-21
| Manufacturer | |
| MPN | D2LS-21 |
| LCSC Part # | C3823622 |
| Packaging | - |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NO 1mA 6V |
| Description | Switch SPST-NO Round Plunger |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5,771
5,771
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.6086 | $ 0.61 |
10+ | $ 0.4859 | $ 4.86 |
30+ | $ 0.4342 | $ 13.03 |
100+ | $ 0.3681 | $ 36.81 |
500+ | $ 0.339 | $ 169.50 |
1,000+ | $ 0.3229 | $ 322.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$