Crouzet 83186012
| Manufacturer | |
| Mfr. Part # | 83186012 |
| LCSC Part # | C3823601 |
| Package | - |
| Customer # | |
| Description | 24V Round Plunger 2,000,000 Cycles SPDT 250V Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.4984 | $ 8.50 |
200+ | $ 3.2894 | $ 657.88 |
500+ | $ 3.1742 | $ 1587.10 |
1,000+ | $ 3.1167 | $ 3116.70 |
Standard Packaging 200/Full
Bag | ||