LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch SM3CQF3501L01 product image
Images for reference only

CIT Relay and Switch SM3CQF3501L01RoHS

Manufacturer
MPN
SM3CQF3501L01
LCSC Part #
C3823395
Packaging
-
Customer #
Key Attributes
5A Side Rotation, Adjustable Lever 10,000,000 Cycles SPDT 125V Limit Switches RoHS
Datasheetpdf iconCIT Relay and Switch SM3CQF3501L01

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Limit Switches
ManufacturerCIT Relay and Switch
Packaging-
Termination Style-
Operating Temperature-40℃~+120℃
Current Rating5A
Actuator StyleSide Rotation, Adjustable Lever
Operating Life10,000,000 Cycles
CircuitSPDT
Voltage Rating (AC)125V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7773$ 0.78
200+$ 0.3016$ 60.32
500+$ 0.291$ 145.50
1,000+$ 0.2864$ 286.40
Standard Packaging200/Full Bag
Better price for more quantity?
$