LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch SM3CQF1303L03 product image
Images for reference only

CIT Relay and Switch SM3CQF1303L03RoHS

Manufacturer
MPN
SM3CQF1303L03
LCSC Part #
C3822939
Packaging
Through Hole
Customer #
Key Attributes
5A Side Rotation, Adjustable Roller 10,000,000 Cycles SPDT 125V Through Hole Limit Switches RoHS
Datasheetpdf iconCIT Relay and Switch SM3CQF1303L03
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9334$ 0.93
200+$ 0.3622$ 72.44
500+$ 0.3485$ 174.25
1,000+$ 0.3425$ 342.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Limit Switches
ManufacturerCIT Relay and Switch
PackagingThrough Hole
Termination StylePC Pin
Operating Temperature-40℃~+120℃
Current Rating5A
Actuator StyleSide Rotation, Adjustable Roller
Operating Life10,000,000 Cycles
CircuitSPDT
Voltage Rating (AC)125V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece