OMRON Z15GW22B7K
| Manufacturer | |
| Mfr. Part # | Z15GW22B7K |
| LCSC Part # | C3822883 |
| Package | - |
| Customer # | |
| Description | 30V Side Rotation, Adjustable Roller SPDT 125V Limit Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.1802 | $ 10.18 |
200+ | $ 3.9394 | $ 787.88 |
500+ | $ 3.8015 | $ 1900.75 |
1,000+ | $ 3.7333 | $ 3733.30 |
Standard Packaging 1/Full
Bag | ||