Honeywell DTE6-2RN
| Manufacturer | |
| MPN | DTE6-2RN |
| LCSC Part # | C3822584 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125V Round Plunger DPDT 125V Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Termination Style | PC Pin | |
| Operating Temperature | - | |
| Voltage Rating | 125V | |
| Current Rating | 300mA;10A | |
| Actuator Style | Round Plunger | |
| Operating Life | - | |
| Circuit | DPDT | |
| Voltage Rating (AC) | 125V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Honeywell MICRO SWITCH E6/V6 Series medium-duty limit switches are designed for a wide range of indoor and outdoor applications. Typical applications include equipment used in commercial, industrial, transportation, and agricultural industries. The zinc housing features an electrostatic epoxy coating, enhancing product durability across most environments. E6/V6 Series switches incorporate the Honeywell MICRO SWITCH BZ switch element, which features a reliable snap-action spring mechanism with over 60 years of proven reliability.
Sealed (actuator with boot seal) E6/V6 Series switches are suitable for applications that may be exposed to liquids and/or particulate environments. General purpose (actuator without boot seal) E6/V6 Series switches are intended for applications that will not be exposed to liquids or dust.
These limit switches are compact and can be installed in equipment where space is limited. Most SPDT E6/V6 catalog listings are UL, CSA, CE, and UKCA certified, while DPDT E6/V6 catalog listings are UL and CSA certified.
Features
- MICRO SWITCH E6/V6 series switches feature electrostatic epoxy-coated zinc housings suitable for most indoor and outdoor environments, with a variety of actuators to meet most application requirements.
- Designed with MICRO SWITCH BZ, BM, or DT basic switches for precise switching of electrical and mechanical operating characteristics.
- BME6 series switches offer high capacity (22 A).
- Small footprint with easy terminal wiring connections.
- Multiple actuators, circuits, connection methods, and mounting options available for application-specific configuration.
Applications
- Industrial: packaging equipment (bundling machines, door interlocks), air curtain units (airflow control), conveyors (diverters, gates).
- Transportation: construction machinery (door and panel interlocks), railway maintenance equipment (door and panel interlocks, position sensing), agricultural equipment (grain handling).
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 118.8619 | $ 118.86 |
| 200+ | $ 45.999 | $ 9199.80 |
| 500+ | $ 44.3818 | $ 22190.90 |
| 1,000+ | $ 43.5827 | $ 43582.70 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Termination Style | PC Pin | |
| Operating Temperature | - | |
| Voltage Rating | 125V | |
| Current Rating | 300mA;10A | |
| Actuator Style | Round Plunger | |
| Operating Life | - | |
| Circuit | DPDT | |
| Voltage Rating (AC) | 125V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Honeywell MICRO SWITCH E6/V6 Series medium-duty limit switches are designed for a wide range of indoor and outdoor applications. Typical applications include equipment used in commercial, industrial, transportation, and agricultural industries. The zinc housing features an electrostatic epoxy coating, enhancing product durability across most environments. E6/V6 Series switches incorporate the Honeywell MICRO SWITCH BZ switch element, which features a reliable snap-action spring mechanism with over 60 years of proven reliability.
Sealed (actuator with boot seal) E6/V6 Series switches are suitable for applications that may be exposed to liquids and/or particulate environments. General purpose (actuator without boot seal) E6/V6 Series switches are intended for applications that will not be exposed to liquids or dust.
These limit switches are compact and can be installed in equipment where space is limited. Most SPDT E6/V6 catalog listings are UL, CSA, CE, and UKCA certified, while DPDT E6/V6 catalog listings are UL and CSA certified.
Features
- MICRO SWITCH E6/V6 series switches feature electrostatic epoxy-coated zinc housings suitable for most indoor and outdoor environments, with a variety of actuators to meet most application requirements.
- Designed with MICRO SWITCH BZ, BM, or DT basic switches for precise switching of electrical and mechanical operating characteristics.
- BME6 series switches offer high capacity (22 A).
- Small footprint with easy terminal wiring connections.
- Multiple actuators, circuits, connection methods, and mounting options available for application-specific configuration.
Applications
- Industrial: packaging equipment (bundling machines, door interlocks), air curtain units (airflow control), conveyors (diverters, gates).
- Transportation: construction machinery (door and panel interlocks), railway maintenance equipment (door and panel interlocks, position sensing), agricultural equipment (grain handling).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

