OMRON D3V-162-1C24
| Manufacturer | |
| MPN | D3V-162-1C24 |
| LCSC Part # | C3822308 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30V Side Rotation, Adjustable Lever 10,000,000 Cycles SPDT 250V Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Termination Style | - | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+105℃ | |
| Current Rating | 10A;16A | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Operating Life | 10,000,000 Cycles | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6471 | $ 2.65 |
| 10+ | $ 2.5858 | $ 25.86 |
| 30+ | $ 2.5455 | $ 76.37 |
| 100+ | $ 2.5036 | $ 250.36 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

