SIEMENS 3SE51320LU22
| Manufacturer | |
| MPN | 3SE51320LU22 |
| LCSC Part # | C3822171 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 3PST 125V Interlock Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Interlock Switches | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Voltage Rating (DC) | 24V | |
| Circuit | 3PST | |
| Voltage Rating (AC) | 125V | |
| Termination Style | PC Pin | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 134.7982 | $ 134.80 |
| 200+ | $ 52.166 | $ 10433.20 |
| 500+ | $ 50.3327 | $ 25166.35 |
| 1,000+ | $ 49.4266 | $ 49426.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

