Coilcraft MSS1048-822NLC
| Manufacturer | |
| MPN | MSS1048-822NLC |
| LCSC Part # | C38220170 |
| Packaging | SMD,10.2x10mm |
| Customer # | |
| Key Attributes | 4.38A 8.2uH ±30% 4.14A 20mΩ SMD,10.2x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 4.38A | |
| Inductance | 8.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.14A | |
| DC Resistance(DCR) | 20mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2378 | $ 1.24 |
| 10+ | $ 1.2056 | $ 12.06 |
| 30+ | $ 1.1847 | $ 35.54 |
| 100+ | $ 1.1637 | $ 116.37 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 4.38A | |
| Inductance | 8.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.14A | |
| DC Resistance(DCR) | 20mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

