OMRON SS-10GL13
| Manufacturer | |
| MPN | SS-10GL13 |
| LCSC Part # | C3821960 |
| Packaging | - |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPDT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Length | 19.8mm | |
| Width | 6.4mm | |
| Termination Style | PC Pin | |
| Voltage Rating | - | |
| Operating Temperature | -25℃~+85℃ | |
| Current Rating | 10.1A;- | |
| Actuator Style | Straight Lever | |
| Operating Life | 10,000,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 15.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.864 | $ 5.86 |
| 10+ | $ 5.0535 | $ 50.54 |
| 30+ | $ 4.5702 | $ 137.11 |
| 100+ | $ 4.0835 | $ 408.35 |
| 500+ | $ 3.8573 | $ 1928.65 |
| 1,000+ | $ 3.7564 | $ 3756.40 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Length | 19.8mm | |
| Width | 6.4mm | |
| Termination Style | PC Pin | |
| Voltage Rating | - | |
| Operating Temperature | -25℃~+85℃ | |
| Current Rating | 10.1A;- | |
| Actuator Style | Straight Lever | |
| Operating Life | 10,000,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 15.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

