CIT Relay and Switch SM3CQF1303L02
| Manufacturer | |
| MPN | SM3CQF1303L02 |
| LCSC Part # | C3821361 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5A Side Rotation, Adjustable Roller 10,000,000 Cycles SPDT 125V Through Hole Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Termination Style | PC Pin | |
| Operating Temperature | -40℃~+120℃ | |
| Current Rating | 5A | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Operating Life | 10,000,000 Cycles | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8925 | $ 0.89 |
| 200+ | $ 0.3455 | $ 69.10 |
| 500+ | $ 0.3334 | $ 166.70 |
| 1,000+ | $ 0.3273 | $ 327.30 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Termination Style | PC Pin | |
| Operating Temperature | -40℃~+120℃ | |
| Current Rating | 5A | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Operating Life | 10,000,000 Cycles | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

