RENESAS X9C102PIZ
| Manufacturer | |
| MPN | X9C102PIZ |
| LCSC Part # | C382033 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | ±20% 1kΩ PDIP-8 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | PDIP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 100 | |
| Tolerance | ±20% | |
| Interface | - | |
| Temperature Coefficient(Typ) | ±600ppm/℃ | |
| Features | Non-volatile storage | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 1kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Solid-state potentiometer
- 3-wire serial interface
- 100 tap positions - Tap position stored in non-volatile memory, restorable at power-up
- 99 resistive elements - Temperature compensated - End-to-end resistance, ±20
- Low-power CMOS - VCC=5V - Operating current, 3mA max - Standby current, 750μA max
- High reliability - Endurance, 100,000 data changes per bit - Register data retention, 100 years
- X9C102=1kΩ
- X9C103=10kΩ
- X9C503=50kΩ
- X9C104=100kΩ
- Package - 8-pin SOIC - 8-pin PDIP
- Available in lead-free versions (RoHS compliant)
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | PDIP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 100 | |
| Tolerance | ±20% | |
| Interface | - | |
| Temperature Coefficient(Typ) | ±600ppm/℃ | |
| Features | Non-volatile storage | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 1kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Solid-state potentiometer
- 3-wire serial interface
- 100 tap positions - Tap position stored in non-volatile memory, restorable at power-up
- 99 resistive elements - Temperature compensated - End-to-end resistance, ±20
- Low-power CMOS - VCC=5V - Operating current, 3mA max - Standby current, 750μA max
- High reliability - Endurance, 100,000 data changes per bit - Register data retention, 100 years
- X9C102=1kΩ
- X9C103=10kΩ
- X9C503=50kΩ
- X9C104=100kΩ
- Package - 8-pin SOIC - 8-pin PDIP
- Available in lead-free versions (RoHS compliant)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



