LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Conta-Clip, Inc. 12500.1 product image
Images for reference only

Conta-Clip, Inc. 12500.1RoHS

Manufacturer
MPN
12500.1
LCSC Part #
C3819530
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
15A 300V Green 14~22 Through Hole 20 1 5mm Through Hole,P=5mm Wire to Board RoHS
Datasheetpdf iconConta-Clip, Inc. 12500.1
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerConta-Clip, Inc.
PackagingThrough Hole,P=5mm
Current Rating15A
Voltage Rating (Max)300V
ColorGreen
Number of Pins20P
Wire Gauge - AWG14~22
Mounting TypeThrough Hole
Number of PINs Per Row20
Number of Rows1
Pitch5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

PCB terminal with wire protection, 20 positions, width 100.6mm, green

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3727$ 4.37
200+$ 1.6925$ 338.50
500+$ 1.6334$ 816.70
1,000+$ 1.6031$ 1603.10
Standard Packaging50/Full Box
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.