LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Conta-Clip, Inc. 12412.4 product image
Images for reference only

Conta-Clip, Inc. 12412.4RoHS

Manufacturer
MPN
12412.4
LCSC Part #
C3818811
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
20A 300V Gray 12~22 Through Hole 16 1 5.08mm Through Hole,P=5.08mm Wire to Board RoHS
Datasheetpdf iconConta-Clip, Inc. 12412.4
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.253$ 4.25
200+$ 1.647$ 329.40
500+$ 1.5894$ 794.70
1,000+$ 1.5606$ 1560.60
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerConta-Clip, Inc.
PackagingThrough Hole,P=5.08mm
Current Rating20A
Voltage Rating (Max)300V
ColorGray
Number of Pins16P
Wire Gauge - AWG12~22
Mounting TypeThrough Hole
Number of PINs Per Row16
Number of Rows1
Pitch5.08mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Printed circuit board terminal, wire protection, number of poles: 16, width: 81.98 mm, color: dark gray

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.