Conta-Clip, Inc. 10115.4
| Manufacturer | |
| MPN | 10115.4 |
| LCSC Part # | C3817225 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 20A 300V Gray 14~22 Through Hole 7 1 7.5mm Through Hole,P=7.5mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=7.5mm | |
| Current Rating | 20A | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 7P | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PCB terminal with wire protection, 7 poles, width 53.2mm, dark gray
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8955 | $ 2.90 |
| 200+ | $ 1.1212 | $ 224.24 |
| 500+ | $ 1.0819 | $ 540.95 |
| 1,000+ | $ 1.0622 | $ 1062.20 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=7.5mm | |
| Current Rating | 20A | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 7P | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PCB terminal with wire protection, 7 poles, width 53.2mm, dark gray
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

