LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol TC0203620000G product image
Images for reference only

Amphenol TC0203620000GRoHS

Manufacturer
MPN
TC0203620000G
LCSC Part #
C3816239
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
15A -40℃~+115℃ 1x2P 300V Blue 14~22 2 1 5mm Through Hole,P=5mm Wire to Board RoHS
Datasheetpdf iconAmphenol TC0203620000G
Custom CablesMOQ 1pc
In-Stock: 335
335 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3417$ 1.71
50+$ 0.2698$ 13.49
150+$ 0.239$ 35.85
900+$ 0.2006$ 180.54
2,700+$ 0.1834$ 495.18
5,400+$ 0.1732$ 935.28
Standard Packaging900/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerAmphenol
PackagingThrough Hole,P=5mm
Current Rating15A
Operating Temperature-40℃~+115℃
Number of Positions or Pins1x2P
Voltage Rating (Max)300V
ColorBlue
Number of Pins2P
Wire Gauge - AWG14~22
Number of PINs Per Row2
Number of Rows1
Pitch5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging900
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.