LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM1117DTX-1.8/NOPB product image
Images for reference only

TI LM1117DTX-1.8/NOPBRoHS

Manufacturer
MPN
LM1117DTX-1.8/NOPB
LCSC Part #
C38160
Packaging
TO-252
Customer #
Key Attributes
800mA 15V linear regulator
Datasheetpdf iconTI LM1117DTX-1.8/NOPB
In-Stock: 204
204 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9168$ 0.92
10+$ 0.7367$ 7.37
30+$ 0.6475$ 19.43
100+$ 0.5582$ 55.82
500+$ 0.5047$ 252.35
1,000+$ 0.4787$ 478.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-252
Output Voltage1.8V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage15V
Output Current800mA
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM1117-N is a series of low dropout voltage regulators with a dropout of 1.2V at 800mA of load current. It has the same pin-out as the industry standard LM317. The LM1117-N is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8V, 2.5V, 2.85V, 3.3V, and 5V. The LM1117-N offers current limiting and thermal shutdown. Its circuit includes a zener trimmed bandgap reference to assure output voltage accuracy to within ±1%. The LM1117-N series is available in WSON, PFM, SOT-223, TO-220, and TO-263 DDPAK packages. A minimum of 10μF tantalum capacitor is required at the output to improve the transient response and stability.

Features

AI Translation
  • Available in 1.8V, 2.5V, 2.85V, 3.3V, 5V, and Adjustable Versions
  • Space Saving SOT-223 and WSON Packages
  • Current Limiting and Thermal Protection
  • Output Current 800mA
  • Line Regulation 0.2% (Max)
  • Load Regulation 0.4% (Max)
  • Temperature Range: LM1117-N: 0°C to 125°C; LM1117I: -40°C to 125°C

Applications

AI Translation
  • 2.85V Model for SCSI-2 Active Termination
  • Post Regulator for Switching DC/DC Converter High Efficiency Linear Regulators
  • Battery Charger Battery Powered Instrumentation
  • Active Terminator for SCSI-2 Bus