Cornell Dubilier Electronics CGS223U040V3C
| Manufacturer | |
| MPN | CGS223U040V3C |
| LCSC Part # | C3815354 |
| Packaging | Screw Terminals,D50.8xL79.38mm |
| Customer # | |
| Key Attributes | -10%~+75% 40V 22000uF 31mΩ@120Hz Screw Terminals,D50.8xL79.38mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D50.8xL79.38mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 40V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 22000uF | |
| Ripple Current | 7.1A@120Hz | |
| Pin Spacing | 22.22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 31mΩ@120Hz | |
| Height - Seated (Max) | 79.38mm | |
| Diameter | 50.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.0662 | $ 36.07 |
| 200+ | $ 13.9574 | $ 2791.48 |
| 500+ | $ 13.4665 | $ 6733.25 |
| 1,000+ | $ 13.2241 | $ 13224.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

