KEMET 080MD22ABMK1STD
| Manufacturer | |
| Mfr. Part # | 080MD22ABMK1STD |
| LCSC Part # | C3814590 |
| Package | Screw Terminals,D39xL90mm |
| Customer # | |
| Description | ±10% 80uF -20℃~+70℃ 220V Screw Terminals,D39xL90mm Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Package | Screw Terminals,D39xL90mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.2145 | $ 11.21 |
10+ | $ 10.8858 | $ 108.86 |
Standard Packaging 72/Full
Box | ||
Better price for more quantity?
$