LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL210118683E3 product image
Images for reference only

VISHAY MAL210118683E3RoHS

Manufacturer
MPN
MAL210118683E3
LCSC Part #
C3814402
Packaging
Screw Terminals,D76xL106.8mm
Customer #
Key Attributes
±20% 63V 68000uF 7mΩ@100Hz Screw Terminals,D76xL106.8mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconVISHAY MAL210118683E3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingScrew Terminals,D76xL106.8mm
Tolerance±20%
Voltage Rating63V
Lifetime15000hrs@85℃
Capacitance68000uF
Ripple Current26A@10kHz
Pin Spacing31.8mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)7mΩ@100Hz
Height - Seated (Max)106.8mm
Diameter76mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging12
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 94.774$ 94.77
200+$ 36.6759$ 7335.18
500+$ 35.3884$ 17694.20
1,000+$ 34.7512$ 34751.20
Standard Packaging12/Full Box
Better price for more quantity?
$