TDK B43742A6128M000
| Manufacturer | |
| Mfr. Part # | B43742A6128M000 |
| LCSC Part # | C3813552 |
| Package | Screw Terminals,D51.6xL106.7mm |
| Customer # | |
| Description | 1200uF 500V 65mΩ@100Hz ±20% 5.61A@100Hz Screw Terminals,D51.6xL106.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Screw Terminals,D51.6xL106.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 28.2542 | $ 28.25 |
200+ | $ 10.9346 | $ 2186.92 |
500+ | $ 10.5502 | $ 5275.10 |
1,000+ | $ 10.3603 | $ 10360.30 |
Standard Packaging 36/Full
Box | ||