LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI CPI-4116-90PM product image
Images for reference only

CUI CPI-4116-90PM

Manufacturer
MPN
CPI-4116-90PM
LCSC Part #
C3812079
Packaging
-
Customer #
Key Attributes
Active Buzzer (Built-in Driving Circuit) 2.8kHz 12V Piezoelectric Alarms, Buzzers, and Sirens RoHS
Datasheetpdf iconCUI CPI-4116-90PM
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3543$ 1.35
10+$ 1.1245$ 11.25
30+$ 0.998$ 29.94
100+$ 0.8561$ 85.61
Standard Packaging90/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryAudio Products/Alarms, Buzzers, and Sirens
ManufacturerCUI
Packaging-
Operating Temperature-20℃~+60℃
Diameter(φD)41.8mm
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
Resonant Frequency2.8kHz
Voltage Rating12V
TechnologyPiezoelectric
Current Consumption10mA

Introduction

AI Translation

Piezoelectric Buzzer Indicator

Features

AI Translation
  • 92dB
  • Piezoelectric
  • Internally driven
  • Panel mount with 140mm leads