EAO 14-810.910
| Manufacturer | |
| MPN | 14-810.910 |
| LCSC Part # | C3811809 |
| Packaging | Through Hole,D=35mm |
| Customer # | |
| Key Attributes | Active Buzzer (Built-in Driving Circuit) Through Hole,D=35mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | EAO | |
| Packaging | Through Hole,D=35mm | |
| Operating Temperature | - | |
| Diameter(φD) | 35mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | - | |
| Technology | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | EAO | |
| Packaging | Through Hole,D=35mm | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Diameter(φD) | 35mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | - | |
| Technology | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Attractive 22.5mm or 30.5mm design (flush-mounted)
- Up to 4 NO and 4 NC contacts
- Low panel depth
- High IP67 protection rating
- Low-level switching capability
- Excellent tactile feedback
Applications
AI Translation
- Industrial machinery and process automation
- Panel manufacturing
- Lifting and material handling
- Public transportation
- Construction machinery and special vehicles
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 66.531 | $ 66.53 |
| 200+ | $ 25.7467 | $ 5149.34 |
| 500+ | $ 24.8421 | $ 12421.05 |
| 1,000+ | $ 24.3952 | $ 24395.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | EAO | |
| Packaging | Through Hole,D=35mm | |
| Operating Temperature | - | |
| Diameter(φD) | 35mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | - | |
| Technology | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | EAO | |
| Packaging | Through Hole,D=35mm | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Diameter(φD) | 35mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | - | |
| Technology | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Attractive 22.5mm or 30.5mm design (flush-mounted)
- Up to 4 NO and 4 NC contacts
- Low panel depth
- High IP67 protection rating
- Low-level switching capability
- Excellent tactile feedback
Applications
AI Translation
- Industrial machinery and process automation
- Panel manufacturing
- Lifting and material handling
- Public transportation
- Construction machinery and special vehicles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

