LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC241641504 product image
Images for reference only

VISHAY BFC241641504RoHS

Manufacturer
MPN
BFC241641504
LCSC Part #
C3811504
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
150nF -55℃~+85℃ ±2% Through Hole,P=10mm Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC241641504

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=10mm
Capacitance150nF
Voltage Rating63V;25V
Operating Temperature-55℃~+85℃
Tolerance±2%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7531$ 1.75
200+$ 0.6788$ 135.76
500+$ 0.6546$ 327.30
1,000+$ 0.6425$ 642.50
Standard Packaging1000/Full Box
Better price for more quantity?
$