XKB Connection DSIC07LH-P
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | DSIC07LH-P |
| LCSC Part # | C381148 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Description | Dip Switch SPST 7 Position Through Hole Slide, Rocked 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | XKB Connection | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 26 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7756 | $ 0.78 |
10+ | $ 0.6285 | $ 6.29 |
26+ | $ 0.5558 | $ 14.45 |
104+ | $ 0.4815 | $ 50.08 |
494+ | $ 0.4381 | $ 216.42 |
988+ | $ 0.4164 | $ 411.40 |
Standard Packaging 26/Full
Tube | ||
Better price for more quantity?
$