LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection PJ-3411 product image
  • PJ-3411 thumbnail 1
  • PJ-3411 thumbnail 2
  • PJ-3411 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection PJ-3411RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
PJ-3411
LCSC Part #
C381132
Packaging
Through Hole
Customer #
Key Attributes
CONN JACK STEREO 3.5mm TH
Datasheetpdf iconXKB Connection PJ-3411
Custom CablesMOQ 1pc
In-Stock: 711
711 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4138$ 0.41
10+$ 0.3262$ 3.26
30+$ 0.2873$ 8.62
100+$ 0.2402$ 24.02
500+$ 0.2191$ 109.55
1,000+$ 0.2061$ 206.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Audio Connectors
ManufacturerXKB Connection
PackagingThrough Hole
Rated current1A
working temperature-20℃~+70℃
Connector Type3.5mm Headphone Jack
Rated voltage12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.