XKB Connection PJ-3255
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | PJ-3255 |
| LCSC Part # | C381123 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN JACK STEREO 3.5mm SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Rated current | 500mA | |
| working temperature | -20℃~+70℃ | |
| Connector Type | 3.5mm Headphone Jack | |
| Rated voltage | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Insulation Resistance: Apply 500V DC voltage to the terminals before measurement; use an insulation tester.
- Contact Resistance: 30mΩ or less.
- Withstanding Voltage: 500V AC for 1 minute.
- Durability: Minimum 5000 insertion/withdrawal cycles.
- Insertion Force: 0.6kgf ~ 2.0kgf.
- Withdrawal Force: 0.6kgf ~ 2.0kgf.
- Waterproofing: This product is rated IPX5/7 per JIS standard.
- Compatible Plug: 3.5mm 4-pole stereo headset (L/R/GND/MIC) compliant with JISC 6560.
- Housing Strength: 50N maximum.
In-Stock: 766
766 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.481 | $ 1.48 |
| 10+ | $ 1.2472 | $ 12.47 |
| 30+ | $ 1.1189 | $ 33.57 |
| 100+ | $ 0.9728 | $ 97.28 |
| 500+ | $ 0.812 | $ 406.00 |
| 800+ | $ 0.7828 | $ 626.24 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Rated current | 500mA | |
| working temperature | -20℃~+70℃ | |
| Connector Type | 3.5mm Headphone Jack | |
| Rated voltage | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Insulation Resistance: Apply 500V DC voltage to the terminals before measurement; use an insulation tester.
- Contact Resistance: 30mΩ or less.
- Withstanding Voltage: 500V AC for 1 minute.
- Durability: Minimum 5000 insertion/withdrawal cycles.
- Insertion Force: 0.6kgf ~ 2.0kgf.
- Withdrawal Force: 0.6kgf ~ 2.0kgf.
- Waterproofing: This product is rated IPX5/7 per JIS standard.
- Compatible Plug: 3.5mm 4-pole stereo headset (L/R/GND/MIC) compliant with JISC 6560.
- Housing Strength: 50N maximum.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



