LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET PHE426DJ5120JR05 product image
Images for reference only

KEMET PHE426DJ5120JR05RoHS

Manufacturer
MPN
PHE426DJ5120JR05
LCSC Part #
C3811121
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
12nF -55℃~+105℃ ±5% Through Hole,P=5mm Film Capacitors RoHS
Datasheetpdf iconKEMET PHE426DJ5120JR05
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2567$ 0.26
10+$ 0.2521$ 2.52
30+$ 0.2474$ 7.42
100+$ 0.2443$ 24.43
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
PackagingThrough Hole,P=5mm
Capacitance12nF
Voltage Rating100V;63V
Operating Temperature-55℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece