XKB Connection SS-3235D-03-L2
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SS-3235D-03-L2 |
| LCSC Part # | C381097 |
| Packaging | SMD,9.1x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,9.1x3.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 50mA | |
| Circuit | DPDT | |
| Switch Height | 3.5mm | |
| Length | 9.05mm | |
| Voltage Rating | 12V | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1216 | $ 0.61 |
| 50+ | $ 0.0962 | $ 4.81 |
| 150+ | $ 0.0834 | $ 12.51 |
| 800+ | $ 0.0739 | $ 59.12 |
| 2,400+ | $ 0.0662 | $ 158.88 |
| 4,800+ | $ 0.0624 | $ 299.52 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,9.1x3.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 50mA | |
| Circuit | DPDT | |
| Switch Height | 3.5mm | |
| Length | 9.05mm | |
| Voltage Rating | 12V | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



