LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC238551303 product image
Images for reference only

VISHAY BFC238551303RoHS

Manufacturer
MPN
BFC238551303
LCSC Part #
C3810793
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
30nF -55℃~+110℃ ±5% Through Hole,P=15mm Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC238551303
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0598$ 1.06
200+$ 0.4104$ 82.08
500+$ 0.3965$ 198.25
1,000+$ 0.3888$ 388.80
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=15mm
Capacitance30nF
Voltage Rating1.6kV;550V
Operating Temperature-55℃~+110℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece