Nichicon PMB1854150KVR
| Manufacturer | |
| Mfr. Part # | PMB1854150KVR |
| LCSC Part # | C3810099 |
| Package | - |
| Customer # | |
| Description | ±10% 1.5uF -40℃~+85℃ Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Nichicon | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.126 | $ 8.13 |
200+ | $ 3.1452 | $ 629.04 |
500+ | $ 3.0342 | $ 1517.10 |
1,000+ | $ 2.9802 | $ 2980.20 |
Standard Packaging 96/Full
Bag | ||