TDK B32774D0505K000
| Manufacturer | |
| MPN | B32774D0505K000 |
| LCSC Part # | C3809992 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 5uF ±10% 1.1kV TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 5uF | |
| Voltage Rating | 1.1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 224 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Capacitance up to 480 μF
- High CV product, compact design
- Excellent self-healing properties
- Overvoltage capability
- Low loss, high current capability
- High reliability
- Long service life
- RoHS compliant
Applications
AI Translation
- Variable frequency drives
- Industrial and high-end power supplies
- Solar inverters
In-Stock: 669
669 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8285 | $ 1.83 |
| 10+ | $ 1.5516 | $ 15.52 |
| 30+ | $ 1.3778 | $ 41.33 |
| 224+ | $ 1.2008 | $ 268.98 |
| 448+ | $ 1.1219 | $ 502.61 |
| 896+ | $ 1.0865 | $ 973.50 |
Standard Packaging224/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 5uF | |
| Voltage Rating | 1.1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 224 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Capacitance up to 480 μF
- High CV product, compact design
- Excellent self-healing properties
- Overvoltage capability
- Low loss, high current capability
- High reliability
- Long service life
- RoHS compliant
Applications
AI Translation
- Variable frequency drives
- Industrial and high-end power supplies
- Solar inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



