Cornell Dubilier Electronics 715P22358LD3
| Manufacturer | |
| Mfr. Part # | 715P22358LD3 |
| LCSC Part # | C3809475 |
| Package | Through Hole,P=18.3mm |
| Customer # | |
| Description | 22nF -55℃~+85℃ ±5% Through Hole,P=18.3mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Through Hole,P=18.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.47 | $ 1.47 |
10+ | $ 1.2309 | $ 12.31 |
30+ | $ 1.0998 | $ 32.99 |
100+ | $ 0.9517 | $ 95.17 |
500+ | $ 0.8854 | $ 442.70 |
1,000+ | $ 0.8561 | $ 856.10 |
Standard Packaging 100/Full
Box | ||