LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC242011504 product image
Images for reference only

VISHAY BFC242011504RoHS

Manufacturer
MPN
BFC242011504
LCSC Part #
C3809287
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
150nF -55℃~+85℃ ±2% Through Hole,P=15mm Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC242011504

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=15mm
Capacitance150nF
Voltage Rating630V;160V
Operating Temperature-55℃~+85℃
Tolerance±2%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3381$ 3.34
200+$ 1.2927$ 258.54
600+$ 1.2464$ 747.84
1,200+$ 1.2248$ 1469.76
Standard Packaging600/Full Reel
Better price for more quantity?
$