3PEAK LM2904A-VS1R-S
| Manufacturer | 3PEAKAsian Brands |
| MPN | LM2904A-VS1R-S |
| LCSC Part # | C38087490 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 2 4mV 500V/ms 120dB 2nA 300uA 900kHz Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 2nA | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 300uA | |
| Gain Bandwidth Product | 900kHz | |
| Input Voltage Noise Density | 70nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2904A/2902A series amplifiers are the latest high-supply-voltage amplifiers featuring low offset, low power consumption, and stable frequency response. They employ proprietary design techniques to achieve excellent AC performance, including 0.9 MHz bandwidth and 0.5 V/μs slew rate. The input common-mode voltage range extends to V−, and the output swings rail-to-rail. These amplifiers serve as drop-in replacements for many commercial op-amps to reduce power consumption and improve input/output range and performance. This combination of features makes them ideal for power modules, industrial control, motor control, and audio applications.
Features
- Supply voltage: 3V ~ 36V or ±1.5V ~ ±18V
- Low quiescent current per channel: 100μA
- Input common-mode voltage range includes ground
- Usable as comparator
- Rail-to-rail output
- Bandwidth: 0.9 MHz
- Slew rate: 0.5 V/μs
- Excellent EMI rejection: 71 dB at 1 GHz
- Offset voltage: ±3 mV max
- Operating temperature range: -40℃ ~ 125℃
- AEC-Q100 qualified for automotive applications
Applications
- Automotive sensor interface
- Motor control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1676 | $ 0.84 |
| 50+ | $ 0.1289 | $ 6.45 |
| 150+ | $ 0.1123 | $ 16.85 |
| 500+ | $ 0.0916 | $ 45.80 |
| 3,000+ | $ 0.0824 | $ 247.20 |
| 6,000+ | $ 0.0768 | $ 460.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 2nA | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 300uA | |
| Gain Bandwidth Product | 900kHz | |
| Input Voltage Noise Density | 70nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2904A/2902A series amplifiers are the latest high-supply-voltage amplifiers featuring low offset, low power consumption, and stable frequency response. They employ proprietary design techniques to achieve excellent AC performance, including 0.9 MHz bandwidth and 0.5 V/μs slew rate. The input common-mode voltage range extends to V−, and the output swings rail-to-rail. These amplifiers serve as drop-in replacements for many commercial op-amps to reduce power consumption and improve input/output range and performance. This combination of features makes them ideal for power modules, industrial control, motor control, and audio applications.
Features
- Supply voltage: 3V ~ 36V or ±1.5V ~ ±18V
- Low quiescent current per channel: 100μA
- Input common-mode voltage range includes ground
- Usable as comparator
- Rail-to-rail output
- Bandwidth: 0.9 MHz
- Slew rate: 0.5 V/μs
- Excellent EMI rejection: 71 dB at 1 GHz
- Offset voltage: ±3 mV max
- Operating temperature range: -40℃ ~ 125℃
- AEC-Q100 qualified for automotive applications
Applications
- Automotive sensor interface
- Motor control
C38087490 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



