onsemi NDF10N60ZG
| Manufacturer | |
| MPN | NDF10N60ZG |
| LCSC Part # | C380800 |
| Packaging | TO-220FP |
| Customer # | |
| Key Attributes | 600V 10A 4.5V 39W 750mΩ@10V 1 N-channel N-Channel TO-220FP Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220FP | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 178pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 39W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 750mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.645nF | |
| Gate Charge(Qg) | 68nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance
- Low gate charge
- Gate with ESD diode protection
- 100% avalanche tested
- 100% gate resistance (Rg) tested
- Lead-free, halogen-free/BFR-free, RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.197 | $ 1.20 |
| 10+ | $ 0.9903 | $ 9.90 |
| 50+ | $ 0.8777 | $ 43.89 |
| 100+ | $ 0.7497 | $ 74.97 |
| 500+ | $ 0.6926 | $ 346.30 |
| 1,000+ | $ 0.6664 | $ 666.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220FP | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 178pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 39W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 750mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.645nF | |
| Gate Charge(Qg) | 68nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance
- Low gate charge
- Gate with ESD diode protection
- 100% avalanche tested
- 100% gate resistance (Rg) tested
- Lead-free, halogen-free/BFR-free, RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



