onsemi NCP1393BDR2G
| Manufacturer | |
| Mfr. Part # | NCP1393BDR2G |
| LCSC Part # | C380792 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | High-Voltage Half-Bridge Driver with Inbuilt Oscillator |
| Description | Half-Bridge MOSFET 500mA 1A SOIC-8 Full Half-Bridge (H Bridge) Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,578 
2,578
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7466 | $ 0.75 |
10+ | $ 0.5964 | $ 5.96 |
30+ | $ 0.5134 | $ 15.40 |
100+ | $ 0.4399 | $ 43.99 |
500+ | $ 0.3945 | $ 197.25 |
1,000+ | $ 0.371 | $ 371.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$