WIMA MKP1U031006D00MSSD
| Manufacturer | |
| MPN | MKP1U031006D00MSSD |
| LCSC Part # | C3807346 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±20% 700V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 100nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 378 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
WIMA MKP 10 is a polypropylene (PP) capacitor for pulse applications, featuring double-sided metallized electrodes, with PCM dimensions ranging from 7.5mm to 52.5mm. Capacitance ranges from 1000pF to 47μF, with rated voltages from 100VDC to 3000VDC.
Features
AI Translation
- Pulse load construction
- Self-healing capability
- Extremely low dissipation factor
- Negative capacitance change with temperature
- AEC-Q200 qualified
- RoHS 2015/863 compliant
Applications
AI Translation
- Pulse applications such as switch-mode power supplies
- Televisions and monitors
- Lighting
- Audio/video equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3089 | $ 4.31 |
| 10+ | $ 3.722 | $ 37.22 |
| 30+ | $ 3.3735 | $ 101.21 |
| 100+ | $ 3.022 | $ 302.20 |
| 378+ | $ 2.859 | $ 1080.70 |
| 1,134+ | $ 2.7851 | $ 3158.30 |
Standard Packaging378/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 100nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 378 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
WIMA MKP 10 is a polypropylene (PP) capacitor for pulse applications, featuring double-sided metallized electrodes, with PCM dimensions ranging from 7.5mm to 52.5mm. Capacitance ranges from 1000pF to 47μF, with rated voltages from 100VDC to 3000VDC.
Features
AI Translation
- Pulse load construction
- Self-healing capability
- Extremely low dissipation factor
- Negative capacitance change with temperature
- AEC-Q200 qualified
- RoHS 2015/863 compliant
Applications
AI Translation
- Pulse applications such as switch-mode power supplies
- Televisions and monitors
- Lighting
- Audio/video equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

