VISHAY MKP1840547166
| Manufacturer | |
| MPN | MKP1840547166 |
| LCSC Part # | C3807277 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 4.7uF -55℃~+100℃ ±20% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 4.7uF | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7371 | $ 4.74 |
| 200+ | $ 1.8341 | $ 366.82 |
| 500+ | $ 1.7693 | $ 884.65 |
| 1,000+ | $ 1.7369 | $ 1736.90 |
Standard Packaging90/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

