LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY KP1830115015 product image
Images for reference only

VISHAY KP1830115015RoHS

Manufacturer
MPN
KP1830115015
LCSC Part #
C3805931
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
150pF -55℃~+100℃ ±10% Through Hole,P=5mm Film Capacitors RoHS
Datasheetpdf iconVISHAY KP1830115015
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3425$ 0.34
200+$ 0.1326$ 26.52
500+$ 0.1279$ 63.95
1,000+$ 0.1256$ 125.60
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=5mm
Capacitance150pF
Voltage Rating100V;63V
Operating Temperature-55℃~+100℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece