Images are for reference only
EDA Models

VISHAY MKP385243100JC02R0

Manufacturer
Mfr. Part #
MKP385243100JC02R0
LCSC Part #
C3804603
Package
Through Hole,P=7.5mm
Customer #
Description
4.3nF -55℃~+110℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS
Datasheet pdf icon VISHAY MKP385243100JC02R0

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer VISHAY
Package Through Hole,P=7.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon VISHAY MKP385243100JC02R0
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 2000
Sales Unit Piece
Out of Stock
Stock Notification
Add to BOM List
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.3329 $ 0.33
200+
$ 0.1289 $ 25.78
500+
$ 0.1243 $ 62.15
1,000+
$ 0.1221 $ 122.10
Standard Packaging 2000/Full Reel
Better price for more quantity?
$