Qorvo TQP9221
| Manufacturer | |
| Mfr. Part # | TQP9221 |
| LCSC Part # | C38039575 |
| Package | SMD |
| Customer # | |
| Key Attributes | High Linearity 0.25W Small Cell PA |
| Description | 3.6V~5.25V 30.5dB 2.01GHz~2.2GHz 33dBm SMD RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.4496 | $ 7.45 |
10+ | $ 6.3542 | $ 63.54 |
30+ | $ 5.687 | $ 170.61 |
100+ | $ 5.128 | $ 512.80 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$